
The ABB 002035102 is a 60V 1A DIN rail module with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It has a package case type of module and a mount type of DIN rail. The module has 9 contacts and a wire/cable gauge of 14AWG. It measures 33mm in length, 62.5mm in depth, and 74mm in width.
ABB 002035102 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 62.5mm |
| Gender | Male |
| Length | 33mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 9 |
| Voltage Rating | 60V |
| Width | 74mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 002035102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
