ABB 0031013.02+0026175.14 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 58.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 16 |
| Voltage Rating | 32V |
| Width | 71.2mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 0031013.02+0026175.14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.