Gray, feed through terminal block with 6 mm spacing, 30 Amp rated UL current with screw clamp connection that accepts 22-10 AWG UL wire range
ABB 011511607 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 800V |
| RoHS | Compliant |
No datasheet is available for this part.