Gray, feed through terminal block with 16 mm spacing, 150 Amp rated UL current with screw clamp connection that accepts 10-0 AWG UL wire range
Sign in to ask questions about the ABB 011512407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 011512407 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 125A |
| Material | Nylon |
| Number of Contacts | 1 |
| RoHS | Compliant |
Download the complete datasheet for ABB 011512407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.