ABB 011533825 technical specifications.
| Color | Grey |
| Current Rating | 200A |
| Height | 56.7mm |
| Length | 114mm |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 011533825 to view detailed technical specifications.
No datasheet is available for this part.