ABB 011537724 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Pitch | 16mm |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.