Sign in to ask questions about the ABB 011541200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 011541200 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Height | 53mm |
| Length | 62.5mm |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 011541200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.