Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
019003511
Datasheet
ABB
019003511
Not Recommended for New Design
019003511
019003511
Voltage Rating
1kV
Current Rating
269A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Current Rating
269A
Pitch
42mm
Voltage Rating
1kV
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account