OSG #0-80 UNF, H1, 2 Flute, Bright Finish, High Speed Steel, Stra. More details: #0-80 UNF, H1, 2 Flute, Bright...
ABB 1000200 technical specifications.
| Depth | 120mm |
| Length | 74mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1000200 to view detailed technical specifications.
No datasheet is available for this part.