Sign in to ask questions about the ABB 122EXE1D-OL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 122EXE1D-OL technical specifications.
| Current Rating | 11.5A |
| Max Supply Voltage | 415V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABB 122EXE1D-OL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.