Sign in to ask questions about the ABB 12816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 12816 technical specifications.
| Height | 570mm |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Width | 275mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 12816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.