Ring Tongue Terminal 14-16AWG Copper 24.64mm Electro Tin
Checking distributor stock and pricing after the page loads.
ABB 14RB-6CP technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 3.51mm |
| Plating | Electro Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |