ABB 182EXE1D-OL technical specifications.
| Coil Voltage (AC) | 230V |
| Current Rating | 15.5A |
| Height | 248mm |
| Max Supply Voltage | 415V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABB 182EXE1D-OL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.