Sign in to ask questions about the ABB 182EXE2DR-OL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 182EXE2DR-OL technical specifications.
| Length | 200mm |
| Overall Depth | 138mm |
| Ratings | IP65 |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 182EXE2DR-OL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.