ABB 184EXE2DI-OL technical specifications.
| Coil Voltage (AC) | 400V |
| Current Rating | 15.5A |
| Length | 200mm |
| Overall Depth | 138mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for ABB 184EXE2DI-OL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.