
ABB 20 25 A 3P Motor Protection Circuit Breaker, 15 kA, 690 V ac
ABB 1SAM250000R1014 - MS116-25 technical specifications.
| Depth | 86.6mm |
| Length | 97.8mm |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
