
ABB TB521-ETH Rack, DIN Rail, Panel mount 135 x 124 x 62 mm
ABB 1SAP112100R0170 technical specifications.
| Package/Case | 124 |
| Depth | 62mm |
| Length | 135mm |
| Manufacturer Series | TB521-ETH |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAP112100R0170 to view detailed technical specifications.
No datasheet is available for this part.