
ABB PLC I/O Module AC 500 Series 32 x I/O, 24 V dc
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | AC 500 Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Inputs | 32 |
| RoHS | Compliant |
