
This 16-channel digital I/O module from ABB features 8 inputs and 8 outputs with a maximum operating current of 3A. The module is designed for use in digital applications and operates within a temperature range of 0-50°C. It is part of the AC 500 Series from ABB.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | AC 500 Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 3A |
| RoHS | Compliant |
