Overload Relay, 9 30 A, 1.5 (dc) A, 3 (ac) A, 600 V ac/dc
Checking distributor stock and pricing after the page loads.
| Control Voltage | 600V |
| Depth | 85.1mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 690V |
| Throw Configuration | 3P |
| Width | 97mm |
| RoHS | Compliant |