1SAX221001R1101-EF45-30
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 30A |
| Depth | 86mm |
| Length | 104.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |