
The TA25 3P contactor features a contact current rating of 32A and a termination type of screw. It measures 80mm in length, 44mm in width, and 94mm in depth. The contactor operates within a temperature range of -25°C to 55°C. It is part of the TA25 series.
ABB 1SAZ211201R1053-TA25DU32 technical specifications.
| Contact Current Rating | 32A |
| Depth | 94mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Series | TA25 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SAZ211201R1053-TA25DU32 to view detailed technical specifications.
No datasheet is available for this part.