Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SBH137001R1322-NF22E-13
Datasheet
ABB
1SBH137001R1322-NF22E-13
Volume Production
1SBH137001R1322-NF22E-13
1SBH137001R1322-NF22E-13
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Current Rating
6A
Depth
77mm
Length
80mm
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Termination
Screw
Width
45mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account