This 4-pole relay from ABB has a contact current rating of 25A and can operate between -40°C and 70°C. The relay measures 77mm in depth, 80mm in length, and 45mm in width. It features screw termination and a 4P throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 25A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |