The 1SBL181001R8001 contactor from ABB has a contact current rating of 30A and a throw configuration of 3P. It measures 74mm in depth, 44mm in width, and 74mm in length. The contactor operates within a temperature range of -40°C to 55°C and features a screw termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 30A |
| Depth | 74mm |
| Length | 74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Compliant |