The ABB 3P 30A 110V contactor A16-30-10 is a 3-pole device with a contact current rating of 30A. It measures 74mm in depth, 74mm in length, and 44mm in width. The contactor operates within a temperature range of -40°C to 55°C and features a screw termination. It is designed for use in applications requiring a 3-pole configuration.
Checking distributor stock and pricing after the page loads.
ABB 1SBL181001R8410 - A16-30-10 110V technical specifications.
| Contact Current Rating | 30A |
| Depth | 74mm |
| Length | 74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 44mm |
| RoHS | Not Compliant |