The 1SBL236201R2100-AF26Z-40-00-21 contactor from ABB features a contact current rating of 45A and a compact design with dimensions of 101x86x45mm. It operates within a temperature range of -40°C to 70°C and has a screw termination type. This contactor is part of the AF26Z series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB 1SBL236201R2100-AF26Z-40-00-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 45A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | AF26Z |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL236201R2100-AF26Z-40-00-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.