ABB 1SBL296201R2200-AF38Z-40-00-22 technical specifications.
| Contact Current Rating | 55A |
| Depth | 101mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Series | AF38Z |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL296201R2200-AF38Z-40-00-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.