ABB's 1SCA022259R8060 is a 4-pole device with a 690V voltage rating, packaged in a 200x215x131mm enclosure, and designed for DIN rail mounting. It features an IP20 rating and operates within a 0°C to 40°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Depth | 215mm |
| Length | 131mm |
| Max Operating Temperature | 40°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Ratings | IP20 |
| Voltage Rating | 690V |
| Width | 127mm |
| RoHS | Compliant |