Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SCA022259R8060-OT160E4
Datasheet
ABB
1SCA022259R8060-OT160E4
Volume Production
1SCA022259R8060-OT160E4
1SCA022259R8060-OT160E4
Voltage Rating
690V
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
215mm
Length
131mm
Max Operating Temperature
40°C
Mount
DIN Rail
Number of Poles
4
Ratings
IP20
Voltage Rating
690V
Width
127mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account