ABB Components CamLine OMA1PB - 1SCA022531R3950
ABB 1SCA022531R3950 technical specifications.
| Depth | 67mm |
| Index Angle | 90° |
| Length | 51.5mm |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.