ABB Components CamLine ONA3PB - 1SCA022531R5140
ABB 1SCA022531R5140 technical specifications.
| Package/Case | 600 |
| Depth | 106mm |
| Index Angle | 90° |
| Length | 69.5mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.