Sign in to ask questions about the ABB 1SCA022531R5570 - ONA1KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SCA022531R5570 - ONA1KB technical specifications.
| Depth | 93mm |
| Index Angle | 90° |
| Length | 94mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022531R5570 - ONA1KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
