
ABB Components CamLine ONWS2PB - 1SCA022532R9360
ABB 1SCA022532R9360 technical specifications.
| Package/Case | 600 |
| Depth | 79mm |
| Index Angle | 60° |
| Length | 51.5mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
