Sign in to ask questions about the ABB 1SCA022533R0020 - ONSO31PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SCA022533R0020 - ONSO31PB technical specifications.
| Depth | 67mm |
| Index Angle | 30° |
| Length | 51.5mm |
| Number of Positions | 4 |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SCA022533R0020 - ONSO31PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.