ABB Components FuseLine OFAF3H500 - 1SCA022627R7080
ABB 1SCA022627R7080 technical specifications.
| Body Height | 20.8mm |
| Body Length | 49.5mm |
| Current Rating | 500A |
| Fuse Size | 3 |
| Length | 79mm |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.