ABB Components CamLine ONU1XB - 1SCA022708R9370
ABB 1SCA022708R9370 technical specifications.
| Package/Case | 600 |
| Depth | 67mm |
| Index Angle | 60° |
| Length | 51.5mm |
| Number of Positions | 3 |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.