
AB 1SDA050917R1 BKR T1N 32A 3P TMD , BKR T1N 32A 3P TMD IEC FFCCU
ABB 1SDA050917R1 technical specifications.
| Current Rating | 32A |
| Depth | 70mm |
| Length | 130mm |
| Number of Poles | 3 |
| Voltage Rating | 690V |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SDA050917R1 to view detailed technical specifications.
No datasheet is available for this part.
