Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SFA619100R1041 - CP1-10R-01
Datasheet
ABB
1SFA619100R1041 - CP1-10R-01
Volume Production
1SFA619100R1041 - CP1-10R-01
1SFA619100R1041 - CP1-10R-01
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
PC
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Mount
Panel
Ratings
IP69K
Termination
Screw
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account