Sign in to ask questions about the ABB 1SFA619101R1024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SFA619101R1024 technical specifications.
| Actuator Diameter | 29mm |
| Color | Blue |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA619101R1024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
