
ABB's 1SFA619821R1002-CEPY1-1002 switch features a DPST throw configuration and operates at 240V. It has an IP66 rating for environmental resistance and is designed for surface mount applications. The switch measures 101mm in length and 74.4mm in width, with a head diameter of 40mm and a depth of 60.5mm.
ABB 1SFA619821R1002-CEPY1-1002 technical specifications.
| Color | Grey, Red, Yellow |
| Depth | 60.5mm |
| Head Diameter | 40mm |
| Length | 101mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | 1SFA |
| Throw Configuration | DPST |
| Width | 74.4mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA619821R1002-CEPY1-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
