
ABB's 1SFA619821R2001-CEPY1-2001 is a DPST switch with a 240V operating supply voltage, rated for surface mount applications. It has a depth of 60.5mm, head diameter of 40mm, and length of 101mm. The switch is rated for IP66 and has a width of 74.4mm. It features a grey, red, and yellow color scheme.
ABB 1SFA619821R2001-CEPY1-2001 technical specifications.
| Color | Grey, Red, Yellow |
| Depth | 60.5mm |
| Head Diameter | 40mm |
| Length | 101mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | 1SFA |
| Throw Configuration | DPST |
| Width | 74.4mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA619821R2001-CEPY1-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.