Abb Components Pst Pst 37-600-70 - 1SFA894003R7000
ABB 1SFA894003R7000 technical specifications.
| Current Rating | 37A |
| Length | 196mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 690V |
| Ratings | IP10 |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.