1SFA894003R7000-PST37-600-70
Checking distributor stock and pricing after the page loads.
ABB 1SFA894003R7000-PST37-600-70 technical specifications.
| Current Rating | 37A |
| Length | 196mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 690V |
| Ratings | IP10 |
| Voltage Rating | 690V |
| RoHS | Compliant |