The 1SFA896107R7000-PSR16-600-70 control module from ABB features a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has an operating supply voltage of 600V and a control voltage of 240V. The module is rated for 16A and has an overall depth of 140mm. It meets IP20 ratings and is part of the PSR series.
Checking distributor stock and pricing after the page loads.
| Control Voltage | 240V |
| Current Rating | 16A |
| Length | 113.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 140mm |
| Ratings | IP20 |
| Series | PSR |
| Voltage Rating | 600V |
| RoHS | Not Compliant |