This product features a control voltage of 24V, a current rating of 16A, and an operating supply voltage of 600V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The enclosure is rated IP20 and measures 113.5mm in length and 140mm in depth.
Sign in to ask questions about the ABB 1SFA896107R8100-PSR16-600-81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SFA896107R8100-PSR16-600-81 technical specifications.
| Control Voltage | 24V |
| Current Rating | 16A |
| Length | 113.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 140mm |
| Ratings | IP20 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA896107R8100-PSR16-600-81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.