
The 1SFA896110R8100-PSR37-600-81 is a DC power supply with a control voltage of 24V and a current rating of 37A. It operates within a temperature range of -25°C to 60°C and is rated for use with an operating supply voltage of 600V. The power supply has an overall depth of 187mm and a length of 153mm. It is rated for use in environments with an IP10 rating.
Sign in to ask questions about the ABB 1SFA896110R8100-PSR37-600-81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SFA896110R8100-PSR37-600-81 technical specifications.
| Control Voltage | 24V |
| Current Rating | 37A |
| Length | 153mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Overall Depth | 187mm |
| Ratings | IP10 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SFA896110R8100-PSR37-600-81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.