1SFA896113R7000-PSR72-600-70
ABB 1SFA896113R7000-PSR72-600-70 technical specifications.
| Current Rating | 72A |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Ratings | IP10 |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.