1SFA896114R7000-PSR85-600-70
Checking distributor stock and pricing after the page loads.
ABB 1SFA896114R7000-PSR85-600-70 technical specifications.
| Current Rating | 85A |
| Length | 180mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 600V |
| Ratings | IP10 |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.