Sign in to ask questions about the ABB 1SL1202A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SL1202A00 technical specifications.
| Color | Grey |
| Current Rating | 63A |
| Depth | 155mm |
| Length | 250mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | MISTRAL 65 |
| Width | 320mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SL1202A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
